Stewart Connector RJ45 UTP Punch Down Plugs

Stewart Connector’s RJ45 punch down plugs are time-saving solutions for Ethernet connections that require field terminations. The RJ45 punch-down plugs can terminate solid or stranded 23-26 AVG cable with a diameter over the conductor insulation of up to 1.6 mm and an overall cable outer diameter of 6 to 8 mm. An easy-to-use color-coded conductor pre-load wire manager enables efficient termination of Ethernet connections without the need for additional termination tooling.

The connectors feature contacts with 50 microinches of gold plating to increase cycle life. The zinc die-cast housing and latch protectors enable the connectors to withstand harsh environments.

  • Unshielded
  • Cat 5e and Cat 6 performance available
  • Designed for quick and easy field terminations without the need for tooling
  • Terminates 23-26 AWG cable
  • Can be disassembled for easy rework
  • Includes compression strain relief
  • Includes an easy-to-use color-coded conductor pre-load wire manager
  • Individually bagged with termination instructions
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Gaming & Vending Systems
  • Banking / Office / Retail Systems
  • Data
  • Telecom
  • Wireless
  • PoE applications
  • Industrial equipment connections