HARTING Han S Battery Storage Module Connectors
HARTING presents the Han S, the first ever largescale special connector for battery storage modules. The series meets the technical requirements set down in the latest standards for stationary energy storage systems (incl. UL 4128) and offers users reliability for connected units. The series features housings with space for a heavy-current contact up to 200 A.
The pin contacts are mounted in the attachment housing, which is freely pivotable. The use of red for plus and black for minus, combined with the mechanical coding system, mean that the interfaces cannot be confused. Han S thereby facilitates contacting for energy storage modules and helps to process high numbers of connections. Alternatively, the series can also be installed as part of the control line (BUS system) for the battery management system. It features special pin contacts in the attachment housing to support this.
Interfaces in modular energy storage systems are subject to special requirements. For instance, the wiring for lithium-ion batteries requires compact plug connections that do not heat their surroundings even when transmitting high currents. The connector housing must move as freely as possible to serve storage units as effectively as possible in terms of enhancing performance and efficient cooling.
The Han S series combines straight attachment housings with angled “sleeves” that have integrated pivotable protective elements for the contacts. This combination can be rotated 360°, including when installed – a key feature given the very limited space between the door opening and energy storage modules in a storage cabinet.
- Recessed and insulated conductive elements provides optimized protection at both mating faces of contacts
- Visual color and physical keying of connectors eliminates incorrect installation with quick visual indicator of + or - pole
- Straight attachment housing with angled plug that has integrated pivotable elements
- Can be rotated 360 degrees, including when installed
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Contract Manufacturing
- Battery storage
- Modular energy storage systems
- Optimal reliability for connected units
- Energy storage modules in a storage cabinet
HARTING Han S Battery Storage Module Connectors Video