Molex ML-XT Sealed Connection System

Molex's rugged ML-XT sealed connection system offers market-leading, high-performance seal technology. It is a cost-competitive solution with superior reliability for critical vehicle-wiring applications in harsh environments.

The ML-XT accommodates a vast range of sensor technologies and low circuit count functions. The system has nine color-coded housings and two cable range options. Its innovative two-shot molding seal technique helps it achieve an IP68 rating.

  • One-piece plug housing and seal design, permanently bonded by two-shot LSR (liquid silicone rubber) molding technology that prevents fluid ingress; system is IP68-rated (IP69K high-pressure spray validation in process). It prevents loss/misalignment of seal; ensures repeatable retention during unmating and mating of plug and receptacle.
  • Rear seals made from HCR (high consistency rubber), which provide greater tear-resistance over LSR material; prevents damage to rear seal during terminal insertion/ extraction.
  • Latched rear covers that lock in rear HCR seals and allows for flexible cable exits and cable movement while maintaining optimum seal position to prevent leak paths.
  • Plug and receptacle housings are supplied preassembled with internal HCR rear seals locked-in by rear covers, which reduce inventory, assembly time and costs for harness manufacturers and prevents loss of rear seals for a cost-competitive mated system.
  • Utilizes Molex-proven XRC™ terminals with current ratings up to 13.0A that supports tooling widely used at harness makers.
  • High terminal retention force; exceeds 111N that withstands high axial pull-out forces per J2030 specification.
  • Wedgelock/TPA (Terminal Position Assurance) loaded after terminals  that locks terminals in position for secure electrical contact.
  • 9 color-coded housings available and enables easy visual mating of harnesses to prevent mismating.
  • Non-Auto Transportation
  • Automotive (non-EV)
  • Construction Equipment (Not Vehicles)

Sensors, engine control units, airbag control units, alternators, starters, air conditioning, power steering modules, and infotainment and telematics

Molex ML-XT Sealed Connection System Video

93444-1201

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
ML-XT Sealed 2 Circuit Receptacle Housing, Pre-Assembled with Large Rear Seal and Cover, Black
Pricing
93445-3201

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
ML-XT Sealed 4 Circuit Plug Housing, Pre-Assembled with Large Rear Seal and Cover, Black
Pricing
1  2  3  ··· 4