Molex Multi-Hub 5-in-1 Antenna
Molex's Multi-Hub 5-in-1 Antenna features 2 x 5G, 2 x Wi-Fi and 1 x GPS functionalities with an IP67 rating and easy mounting in a low-profile design, making it ideal for advanced commercial vehicle and wireless applications.
- 5-in-1 antenna with built-in cellular (LTE, 5G) MIMO *2, Wi-Fi (tri-band) *2 and GPS features
- Backside adhesive mounting makes it ideal for external applications
- Compact footprint provides space savings
- Metal surface mount allows mounting directly on the metal surface without compromising RF performance
- SMA connector facilitates adjustable cable length and connectors adjustable to FAKRA
- IP67 rated
- RoHS compliant
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Commercial & specialized vehicles
- Networking
- Smart vehicles
- T-Boxes
- IoT and IT infrastructure
- Advanced industry IoT
- Infrastructure/Networking
Molex Multi-Hub 5-in-1 Antenna Digital Datasheet
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
5-in-1 5G/Wi-Fi/GPS Multi-Hub Antenna, 65.00mm Width, 1000.00mm Cables with SMA Male Connectors |