E-Switch TL6150 Series Tact Switch
The E-Switch TL6150 is an SMT Tact switch and is available with either Gullwing or J Lead termination. The TL6150 is an SPST momentary switch and is rated IP67 for protection against dust and moisture. This series has three different actuation forces available, they are 160gf, 200gf, and 350gf.
The life cycle rating for the TL6150 varies depending on the actuation force option that is chosen. The 350gf has a life cycle rating of 350,000 cycles, the 200gf option is at 500,000 cycles, and the 160gf option has an amazing life cycle rating of 5 million cycles.
The travel also varies depending on the actuation force chosen and ranges from .3mm’s to .5mm’s. This product also has an industrial operating and storage temperature range of -40°C to 85°C.
- Up to 5,000,000 cycle life expectancy
- Tape and Reel packaging
- IP67 ratings
- Multiple force options
- Medical Electronics
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Other
- Audio/visual equipment
- Computer peripherals
- Computer electronics
- Medical equipment
- Telecommunication devices
- Test & instrumentation equipment
E-Switch TL6150 Tact Switch Video
![](/asset/images/brand/image/e/-/e-switch-logo.png)
![](https://services.dac-group.com/npi/images/1610.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 2,000 | Multiple: 2,000 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 98 Days | Factory Stock: 0 | ||
HTS: 85365090 This Line May Be Subject To Section 301 Tariff at 12.75% | |||
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 2,000 | Multiple: 2,000 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 98 Days | Factory Stock: 0 | ||
HTS: 85365090 This Line May Be Subject To Section 301 Tariff at 12.75% | |||
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 1,000 | Multiple: 1,000 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 98 Days | Factory Stock: 0 | ||
HTS: 85365090 This Line May Be Subject To Section 301 Tariff at 12.75% | |||