TE IHVA 150/200 High-Voltage DC Contractor Series
TE Connectivity (TE) introduces the IHVA high-voltage DC contactor series which is designed for control in new energy applications. The IHVA product line is an innovative, cost-effective, and reliable solution for EV charging stations, automated-guided vehicles (AGV), e-Forklifts, solar inverters, and energy storage systems. The IHVA series is a non-gas filled contactor making it safe and reliable with less worry about the environment. These contactors are non-polarized and offer an optional auxiliary contact that can be used to monitor the power/main contact.
- No polarity for ease of connecting in applications
- Safer and more reliable, with no worry about gas leakage
- High insulation distance, high dielectric strength
- Optional auxiliary contact to easily monitor the power/main contact
- 600A inrush current capability protects the circuit in abnormal situation
- Industrial (non-Robotics)
- Automotive (non-EV)
- DC charging
- Auto-guided vehicle
- e-Forklift
- Energy storage system
![](/asset/images/brand/image/t/e/te-connectivity-logo_1.png)
![](https://services.dac-group.com/npi/images/1615.jpg)