NKK Switches E-Stop Switch with IP Rating, Legend & Wire Leads
NKK Switches is pleased to announce a new offering from the FF01 Series. This new emergency stop (E-Stop) switch with a 30mm diameter actuator and IP65 rating at the front panel comes assembled with 12” wire leads. The wire is UL rated, 22 AWG stranded with stripped wire ends ready for installation.
- Low profile housing, short behind panel depth
- Achieves IP65 of IEC 60529 standards (front panel)
- 30mm diameter actuator
- Pull or pull/twist to reset
- Exceptional shock and vibration resistant qualities
- Protective guard and nameplates available
- Industrial (non-Robotics)
- Contract Manufacturing
- Other
- Operation controllers
- Fluid dispensers
- Factory automation equipment
- Laser measurement devices
NKK Switches Emergency Stop Pushbutton Video
![](/asset/images/brand/image/n/k/nkk-switches-logo.png)
![](https://services.dac-group.com/npi/images/1659.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 126 Days | Factory Stock: Call for Stock | ||
HTS: 85365090 | |||
E-STOP SWT,SPST,30mm,W/ARROWS, W/ 2 12IN LEADS |