TE LUMAWISE Endurance N+ Caps
TE Connectivity (TE) introduces low-profile LUMAWISE Endurance N+ shorting and open caps with an integral seal gasket that provides harsh environmental protection to receptacles on roadway, street and area lighting luminaires prior to the installation of a network lighting control or when one is not required. Shorting caps are also used to designate luminaires for maintenance and to keep lights on continuously for safety. Open caps are used to temporarily disconnect service from individual luminaires while others remain energized on the same circuit.
- Provides IP66 water ingress protection which reduces outdoor light fixture maintenance and extends operating life
- An alternative to light sensing control units
- Distinct cap shape improves visual distinction between standard photo controls and shorting caps
- IK08 high impact resistant
- ANSI C136.10 Compliant
- Lighting, Signs & Displays
- Street and area lighting
- Roadway lighting
- Commercial outdoor lighting (i.e. parking lots, car dealerships)
TE’s LUMAWISE Endurance N+ Connector System Video
![](/asset/images/brand/image/t/e/te-connectivity-logo_1.png)
![](https://services.dac-group.com/npi/images/1682.jpg)
Invalid quantity value
Availability | |||
---|---|---|---|
Immediate Shipment: 3,305 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 149 Days | Factory Stock: 0 | ||
HTS: 85366940 This Line May Be Subject To Section 301 Tariff at 17% | |||
LUMAWISE Endurance N+ Shorting Cap |
Pricing | |
---|---|
1: | $6.10720 E |
40: | $5.13780 E |
80: | $4.97970 E |
160: | $4.90420 E |
310: | $4.83100 E |
1,550: | $4.76000 E |
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 1,200 | Multiple: 1 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 149 Days | Factory Stock: 7,200 | ||
HTS: 85366940 | |||
LUMAWISE Endurance N+ Shorting Cap, Open |