Johnson Type N Connectors

Cinch Connectivity Solutions' Johnson Type N connectors are designed to satisfy the need for a durable weatherproof, medium-size RF connector with consistent performance through 18 GHz with semi-rigid cable and 11 GHz with flexible cable. Type N connectors feature threaded coupling mechanisms and are fully interchangeable with Type N connectors made to the MIL-C-39012 Specifications.

  • All contacts are plated with 50 micro-inches of gold for excellent durability and high frequency performance
  • Brass bodies are offered with Tri-alloy plating as the standard finish, and gold where soldering is required
  • Coupling nuts are hex shaped to allow the connectors to be tightened to specified mating torque
  • Plug interfaces and bulkhead jack bodies include gaskets for environmental sealing
  • Precision grade in-series adapters have very low return loss performance to 18 GHz
  • Cabled contacts are captivated upon assembly
  • Flexible cable contacts can be crimped or soldered
  • Semi-rigid cabled connectors are capable of operation to 18 GHz
  • Semi-rigid cabled plug connectors are available in one piece versions, requiring solder attachment only between the cable jacket and connector body
  • Industrial (non-Robotics)
  • Power Generation, Fuel & Energy
  • Computer / Datacom / Telecommunications
  • Military / Aerospace / Aviation
  • Government / Academic / R&D
  • Other
  • Antennas
  • Base stations
  • Broadcast
  • Cable assemblies
  • Cellular
  • Instrumentation
  • Microwave Radio
  • PCS
  • Radar
  • Radios
  • RF and Microwave components
  • SATCOM
  • Surge protection
  • WLAN
138-0407-021

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
N Straight Crimp Plug, RG58, 50 Ohm
Pricing
138-0408-011

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
N Straight Crimp Plug, RG142, 50 Ohm
Pricing
138-0414-001

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
N Straight Crimp Plug, LMR-240, 50 Ohm
Pricing
138-0449-001

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
N Straight Crimp Plug, LMR-400, 50 Ohm
Pricing