Amphenol Advanced Sensors' Telaire T9501 Series Humidity & Temperature Sensor
Amphenol Advanced Sensors' Telaire T9501 sensor provides cost-effective humidity and temperature sensing via MODBUS communication protocol for virtually any type of application. Designed to withstand challenging environments, the IP67 rated transmitter utilizes an individually calibrated and tested capacitive polymer sensor chip and ASIC that is integrated into an easy-mount OEM package. The T9501 sensor is waterproof (IP67), simple, and ready to use without further calibration or temperature compensation.
- Fully calibrated and temperature compensated
- Water resistant
- Digital RS485 MODBUS communication
- Precision and accuracy (+/- 2% RHat 20% to 80%, +/- 0.5 degrees C temperature, 14 bit resolution)
- Low current consumption
- Reliable in harsh environments
- "Heater Mode" capability for condensation recovery
- Medical Electronics
- Appliance & HVAC
- Consumer Electronics
- Other
- Air conditioning
- Refrigeration
- Indoor air quality
- Vent fans
- Home appliances
- Humi/Dehumidifiers
- Marine environments
- Agriculture and indoor growing
- Medical instruments
- Handheld devices
- Weather stations
- Food processing