Molex Mini-Fit Sigma FIP Hybrid Connector

Molex's Mini-Fit Sigma sealed wire-to-wire connectors utilize traditional Mini-Fit TPA2 terminals and wire gauges while providing protection from moisture, foam and dust debris ingress and features the ability to connect multiple receptacles to a single panel mount plug. Molex Mini-Fit Sigma connectors are ideal for use in a variety of commercial vehicle, home appliance, consumer, and industrial automation applications. These 4.2mm connectors operate over a -40°C to +105°C temperature range and offer 600V maximum voltage and 13A maximum current.

  • Fully isolated terminals protect against potential damage during handling
  • Receptacles and plugs accept both standard Mini-Fit and Mini-Fit Plug crimp terminals
  • Polarized mating geometry helps ensure header and receptacle cannot be mismated
  • Panel mount and vertical header options
  • Terminal Position Assurance (TPA) with secondary locking feature reduces assembly errors and helps to ensure terminals are fully seated to avoid end-product failure
  • Robust latch design provides superior retention
  • Medical Electronics
  • Industrial (non-Robotics)
  • Appliance & HVAC
  • Computer / Datacom / Telecommunications
  • Non-Auto Transportation
  • Automotive (non-EV)
  • Gaming & Vending Systems
  • Consumer Electronics
  • Harness manufacturers
  • Electronic control modules
  • Gaming & vending machines
  • Copiers & printers
  • Industrial equipment
  • Medical devices
  • X-rays
  • Backplanes
  • Routers, servers & switches

Molex Mini-Fit Sigma Sealed Power Connectors Video

214372-0001

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Mini-Fit Sigma Sealed Hybrid Plug Housing, Dual Row, 4.20mm Pitch, 16 Circuit Footprint, 2-4-6 Circuit Configuration, UL94V-0, Natural
Pricing
214372-0002

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Mini-Fit Sigma Sealed Hybrid Plug Housing, Dual Row, 4.20mm Pitch, 16 Circuit Footprint, 2-10 Circuit Configuration, UL94V-0, Natural
Pricing
214372-0003

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Mini-Fit Sigma Sealed Hybrid Plug Housing, Dual Row, 4.20mm Pitch, 16 Circuit Footprint, 2-8 Circuit Configuration, UL94V-0, Natural
Pricing