TE USB Type-C Connectors
TE Connectivity’s (TE) USB Type-C connectors provide a sleek, slim design small enough for handheld devices and small/home appliances, and robust enough for industrial applications. The USB Type-C connector are designed to an industry standard and feature a reversible mating interface; the receptacle is designed to accept a plug in any direction, enabling easy, reliable mating.
This connector supports a variety of different protocols, and with the use of adaptors, it is backwards compatible to HDMI, VGA, display port and other types of connections from the single USB Type-C port. We provide a distinctive electromagnetic interference (EMI) design on the back of the receptacle shell to help eliminate unwanted EMI leakage, as well as enhanced retention features, including waterproof and splash proof options for better performance in rugged environments.
- Distinctive design on the back of the receptacle shell for industry leading EMI performance
- Enhanced board retention features for added durability
- IPX8 waterproof and IPX4 splash proof options available
- Available in one of the smallest dual row surface mount (SMT) footprints, saving valuable board real-estate
- Provide one interconnect solution for data, power and A/V
- Designed with a flippable and reversible mating interface
- Support USB4 Gen 3, USB 3.1 Gen 1, USB 3.1 Gen 2, and USB 2.0
- Transfer data up to 40Gbps
- Deliver power up to 100W at 20V
- Backward compatible to other USB connectors using converter cables or adaptors
- Medical Electronics
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Power Generation, Fuel & Energy
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Banking / Office / Retail Systems
- Consumer Electronics
- Small/home appliances
- Factory automation
- Industrial machinery
- Data centers
- Business equipment
- Lighting
- Tablets
- PCs and laptops
- Wearables
- Smart phones
- Medical devices
- A/V digital switches
- Power packs and chargers
- Automotive infotainment
TE USB 4 Gen 3 Type-C Connectors Video
![](/asset/images/brand/image/t/e/te-connectivity-logo_1.png)
![](https://services.dac-group.com/npi/images/1713.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: 8,000 | |||
Minimum: 800 | Multiple: 800 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 169 Days | Factory Stock: 0 | ||
HTS: 85366940 | |||
USB4.0 SMT RCPT,1.6MM CNTR HT, ON-BOARD TY-C GEN3 |
Availability | |||
---|---|---|---|
Immediate Shipment: 6,000 | |||
Minimum: 600 | Multiple: 600 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 169 Days | Factory Stock: 0 | ||
HTS: 85366940 | |||
USB4.0 SMT RCPT,1.1MM CNTR HT, ON-BOARD TY-C GEN3 |