JAE MX77 Series Low-Profile Connector
Catering to the demand for compact and low-profile automotive connectors, JAE Electronics' has added to its MX77 Series lineup--an MX77D variation featuring an ultra-compact, low-profile board-to-cable automotive connector featuring a tab size (pin width) as narrow as 0.4mm with added height-reduction.
These automotive electrical control unit (ECU) connectors support a wide range of pin counts from 4 to 40 positions. The series operates over a -40°C to +85°C temperature range with a +130°C maximum operating temperature (ambient temperature + temperature rise due to conduction). The low-profile MX77 allows for size reduction of the control units while still maintaining automotive level performance and reliability. MX77 connectors are USCAR2 tested and designed for use automotive ECU applications and battery management systems (BMS) and use flame-retardant material.
- Ultra compact type 0.4mm tab size (pin width)
- Pin header side insulator uses flame-retardant UL94 V-0 material
- Socket side (cable connection) offers two housing models
- MX77D FLRY-B 0.35mm2 cable is suggested for socket side cavities
- The pin side are SMT-mounted to save space, and are fixed to the board by soldering the legs to the board using a through-hole reflow process to ensure sufficient strength
- USCAR2 tested
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Automotive (non-EV)
- General purpose automotive electrical control units (ECU)
- Battery system components for electric vehicles (EV)
- Battery management system (BMS) applications
- Flame-retardant material
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
Connector, Pin Header, 16 Position, Right Angle, SMT |
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
Connector, Pin Header, 24 Position, Right Angle, SMT |
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
Connector, Socket, 0.13mm², Crimp |