Hirose DF40T Series Board to FPC Connector for Automotive
Supporting USB4 Gen2 (10Gbps) transmission for a wide range of portable electronic and consumer devices, Hirose’s innovative DF40 board-to-FPC/board-to-board connector family offers high-density mounting and space-savings. The DF40 is a robust, heat resistant connector featuring a superior stamped contact design with a clear tactile click that confirms secure mating. The stamped contacts enable a longer effective mating length of 0.45 mm that provides stock and vibration resistance common to portable device applications.
The connector has a rated voltage of 30V AC and a standard operating temperature of –35° to 85° C. The high temperature version is rated up to 125° C.
- The DF40 series is available in a wide variety of pin and height variation
- Wide range of positions ranging from 10 to 120 depending on the variations
- Family includes a high temperature version, a positive lock version, EMC shielded versions and versions with or without retention tabs (DF40GL only)
- Space saving design
- Supports USB4 Gen2 (10Gbps) transmission (Only H=1.5mm type is compatible with Type-C signal transmission)
- Superior stamped contact design
- Curved contacts to prevent buckling during mating
- Clear tactile click that confirms secure mating
- Shock and vibration resistance
- Industrial (non-Robotics)
- Automotive (non-EV)
- Consumer Electronics
- Consumer electronics
- Portable electronics
- Automotive electronics
- Industrial electronics
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
BOARD TO FPC CONN, PLUG, 50POS |
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
BOARD TO FPC CONN, RCPT, 50POS |
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
BOARD TO FPC CONN, RCPT, 20POS |
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
BOARD TO FPC CONN, RCPT, 30POS |
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
BOARD TO FPC CONN, RCPT, 20POS |
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
BOARD TO FPC CONN, RCPT, 30POS |
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
BOARD TO FPC CONN, RCPT, 20POS |
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
BOARD TO FPC CONN, RCPT, 30POS |
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
BOARD TO FPC CONN, PLUG, 10POS |
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
BOARD TO FPC CONN, PLUG, 20POS |
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
BOARD TO FPC CONN, PLUG, 30POS |
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
BOARD TO FPC CONN, RCPT, 10POS |
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
BOARD TO FPC CONN, RCPT, 30POS |
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
BOARD TO FPC CONN, PLUG, 34POS |
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
BOARD TO FPC CONN, RCPT, 34POS |
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
BOARD TO FPC CONN, PLUG, 40POS |
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
BOARD TO FPC CONN, RCPT, 40POS |