Molex 2-Circuit Flange VersaBlade Wire-to-Wire Connector System
VersaBlade wire-to-wire connectors from Molex deliver reliable signal and power transmission at 300V and 15A with superior mating reliability, polarization and easy harness assembly. High-temperature variants support -55 to +150°C, 600V/14A max power requirements with robust positive-locking and Terminal Position Assurance (TPA) accessory for contact reliability. These features meet industrial and consumer user needs for interconnect solutions that minimize end-product failures and disruptions during high-temperature operations. Glow wire-compliant versions ensure the safety of consumer appliance users.
- Multi-branched wiring capabilities offer harness design options to reduce time and cost
- Polarized housing and terminal dimple prevent incorrect connector insertion and mating
- Dual-row system facilitates heat dissipation and low engagement force
- Variety of TPA types. TPA ensures wires are fully inserted and variety provides design flexibility
- Friction and positive lock provides improved mating retention
- Housing lance: Plastic hook captures the hole on terminal. Improves terminal-to-housing retention and eliminates flares or weak metal tangs
- Snap-in mounting ears (optional) enable easy panel mount and ensures strong retention force
- Wide, flat-blade tab terminals support high-voltage and current (300V/15A) for standard versions. (600V/14A max) for high-temperature versions.
- Medical Electronics
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Consumer Electronics
- Refrigerators
- Washing machines
- Microwave ovens
- Air conditioners
- Air cleaners / dehumidifiers
- Exercise equipment
- Printers & copiers
- Medical equipment
VersaBlade Wire-to-Wire Connector System Video Spotlight
![](/asset/images/brand/image/m/o/molex-logo.png)
![](https://services.dac-group.com/npi/images/1798.jpg)
Invalid quantity value
Availability | |||
---|---|---|---|
Immediate Shipment: 15,000 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 77 Days | Factory Stock: 0 | ||
HTS: 85389081 | |||
VersaBlade Multi-Module Hybrid Receptacle Housing, with Mounting Ears, 2 Circuits, Type A, Natural, Glow-Wire Capable |
Pricing | |
---|---|
1: | $0.26982 E |
800: | $0.22699 E |
1,800: | $0.22000 E |
3,600: | $0.21667 E |
7,100: | $0.21344 E |
15,000: | $0.21344 E |
Invalid quantity value
Availability | |||
---|---|---|---|
Immediate Shipment: 15,000 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 77 Days | Factory Stock: 0 | ||
HTS: 85389081 | |||
VersaBlade Multi-Module Hybrid Receptacle Housing, with Mounting Ears, 2 Circuits, Type C, Natural, Glow-Wire Capable |
Pricing | |
---|---|
1: | $0.26982 E |
800: | $0.22699 E |
1,800: | $0.22000 E |
3,600: | $0.21667 E |
7,100: | $0.21344 E |
15,000: | $0.21344 E |