JAE KN01 Series High-density Waterproof Rectangular Connector
JAE's KN01 Series is a large yet lightweight, high-density waterproof rectangular connector, ideal for industrial equipment such as robotics, automated machinery and machine tools, which require resilience against environmental conditions. The KN01 Series can be used for a wide range of applications with an insert structure that can be customized to comply with various pin counts by configuring the different insulator blocks. The rack and pinion system locking lever enables mating and unmating with minimum effort. The KN01 Series can be used as an I/O connector for a wide range of general devices over various markets requiring multi-contact wiring.
- Rack and pinion system lever structure allows for little operating force for engagement
- The lever is stationary before mating and the dual lock structure prevents incomplete mating and incorrect operation
- Multiple configurations of insulator blocks and insertion orientation allows for various pin counts and cabling arrangements
- An optional insulator block with EMI noise shielding allows the combination of power and signal in a single unit
- Aluminum outer shell provides the connector to be lightweight and allows high-density cabling
- Superior cable retention through a thread-fastening saddle clamp
- Medical Electronics
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Factory automation equipment, such as robotics, automation machine and other machine tools, requiring to be environmentally resilient
- Industrial and communication devices, medical equipment and general devices requiring multi-contact wiring connection
- Industrial equipment, communication devices, rail car and ground-level construction that
require vibration resistance and waterproofing.