Qualtek USB Type C Receptacle Power Supply
Qualtek's QKRC-10-05 is a new snap-in USB Type C power supply receptacle. The QKRC-10-05, a 10W single USB Type C receptacle fits in the same existing locations as the popular NEMA style convenience outlets. QKRC-10-05 is a completely self-contained receptacle system that does not require an external power supply. Within the receptacle body is a power unit that converts the AC input to 5V 2A DC output power. Installation only requires the receptacle to be snapped into a panel or system and then wired using the supplied 24-inch leads to a 120VAC input.
- Approvals: UL, cUL
- Rating: 10W 2A 5VDC
- Panel thickness: 0.8-1.8mm
- Prewired with 24" wire leads
- Patent pending
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Consumer Electronics
- Outlet strips
- Pop-up power outlets
- Desktop lamps
- PDU server racks
- Industrial applications
- Under desk outlets
![](/asset/images/brand/image/q/u/qualtek-logo_1.png)
![](https://services.dac-group.com/npi/images/1807.jpg)
Invalid quantity value
Availability | |||
---|---|---|---|
Immediate Shipment: 1,997 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 273 Days | Factory Stock: Call for Stock | ||
HTS: 85044095 This Line May Be Subject To Section 301 Round 3 at 11.9% | |||
10W 5V 2A Snap-in USB Type C Power Supply Receptacle |
Pricing | |
---|---|
1: | $11.52900 E |
30: | $9.22320 E |
60: | $8.86850 E |
110: | $8.70110 E |
220: | $8.54000 E |
1,090: | $8.38470 E |