Stewart Connector Cat 6a RJ45 Coupler
Moisture and other environmental factors limit the capabilities of electronics in harsh environments thus requiring a sealed yet reliable cable assembly and jack combination that protects against such factors. Based on the reliability of Stewart Connector’s RJ45 modular plugs and jacks, coupled with a sealed IP67 shell design, Stewart Connector’s SealJack's provide reliable connectivity in the most demanding environments. This unique IP67 rated connector system offers versatility and reliable performance when designing products for harsh environment usage. These panel mount jacks, plug kits and cable assemblies are available for Cat 5e, Cat 6 and Cat 6a applications.
- Panel mount RJ45 to RJ45 couplers are available in unshielded configurations
- Panel mount RJ45 to IDC punch down jacks, cable assemblies and field termination plug kits are available in shielded and unshielded configurations
- Comes with a sealable cap to ensure protection from outside elements for IP67 applications per IEC 60529 specifications when not in use
- Circular bayonet style coupling for ease of use and consistent sealing
- Field termination plug kits include IP67 rated shell, modular RJ45 plug
- The cable assemblies can be provided with dual or single IP67 rated plug terminations
- Supports PoE+ and RoHS compliant
- Supports Cat 5e, Cat 6, Cat 6a applications
- Supports 10/100 BASE-T, 1G BASE-T, 2.5G BASE-T and 5G BASE-T Ethernet
- Medical Electronics
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
- Military / Aerospace / Aviation
- Industrial environments
- Military communication
- Marine equipment
- Medical devices
- Test equipment
- Renewable energy industry
- Security and monitoring systems
- Harsh out-of-office environments
![](/asset/images/brand/image/s/t/stewart-connector-logo.png)
![](https://services.dac-group.com/npi/images/1813.png)
Availability | |||
---|---|---|---|
Immediate Shipment: Call | |||
Minimum: 200 | Multiple: 200 | ||
Stock Location: Call | Unit Of Measure: Each | ||
Factory Lead: 112 Days | Factory Stock: Call for Stock | ||
HTS: 85366940 | |||
Cat 6A IP67 RJ45 Coupler |