Amphenol Sine DuraMate AHDP & AHDM ISOBUS 91 Series
Amphenol Sine Systems’ DuraMate™ ISOBUS 91 Series Family of environmentally-sealed, multi-pin, heavy duty, circular plastic (DuraMate™ AHDP 91 Series) or metal (DuraMate™ AHDM/AHDBM 91 Series) connectors provide an economical, quick-connect, circular bayonet locking system designed to meet ISO 11783 standards (for control and communications between tractors, implements and software) and withstand the challenges and complexities of harsh environment, off-road, agricultural applications.
Key ISOBUS 91 Series Features
- One-to-one alternative for all HDP20 parts
- Compatible to other industry standard circular bayonet versions
- AHDP 91 Series Plugs have a jumper (bridged contacts) between Pin 4 & 5
- AHDP 91 Series Receptacles do not have a jumper (bridged contact)
- Options for up to 6AWG/16mm(2) power series
- Full range of backshell options
DuraMate Features
- 3 key-way bayonet design ensures proper mating of connectors
- High density signal and mixed power insert configurations
- Operating temperature range: -55 to 125 degrees C
- High-strength, impact resistant & lightweight thermoplastic housings
- Low-insertion force stamped terminals offer improved manufacturing efficiencies
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Other
- Agricultural applications
- Off-road
- Harsh environment
- Control and communications between tractors, implements and software
Amphenol Sine DuraMate ISOBUS 91 Series
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
Size 24, 9 Position ISOBUS Receptacle, Pin, Reduced Diameter Seal, Smooth Ring Adapter (SRA) |
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
Size 24, 9 Position ISOBUS Receptacle, Pin, Reduced Diameter Seal, Wide Thread Adapter (WTA) |
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
Size 24, 9 Position ISOBUS Receptacle, Pin, Reduced Diameter Seal, Smooth Ring Adapter (SRA) |
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
Size 24, 9 Position ISOBUS Receptacle, Pin, Reduced Diameter Seal, Wide Thread Adapter (WTA) |
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
Size 24, 9 Position ISOBUS Plug, Socket, Normal Diameter Seal, Smooth Ring Adapter (SRA) |
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
Size 24, 9 Position ISOBUS Plug, Socket, Normal Diameter Seal, Wide Thread Adapter (WTA) |
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
Size 24, 9 Position ISOBUS Plug, Socket, Reduced Diameter Seal, Smooth Ring Adapter (SRA) |
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
Size 24, 9 Position ISOBUS Plug, Socket, Reduced Diameter Seal, Wide Thread Adapter (WTA) |
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
Size 24, 9 Position ISOBUS Plug, Socket, Reduced Diameter Seal, Smooth Ring Adapter (SRA) |
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
Size 24, 9 Position ISOBUS Plug, Socket, Reduced Diameter Seal, Wide Thread Adapter (WTA) |