Amphenol Sine DuraMate AHDP & AHDM ISOBUS 91 Series

Amphenol Sine Systems’ DuraMate™ ISOBUS 91 Series Family of environmentally-sealed, multi-pin, heavy duty, circular plastic (DuraMate™ AHDP 91 Series) or metal (DuraMate™ AHDM/AHDBM 91 Series) connectors provide an economical, quick-connect, circular bayonet locking system designed to meet ISO 11783 standards (for control and communications between tractors, implements and software) and withstand the challenges and complexities of harsh environment, off-road, agricultural applications.

Key ISOBUS 91 Series Features

  • One-to-one alternative for all HDP20 parts
  • Compatible to other industry standard circular bayonet versions
  • AHDP 91 Series Plugs have a jumper (bridged contacts) between Pin 4 & 5
  • AHDP 91 Series Receptacles do not have a jumper (bridged contact)
  • Options for up to 6AWG/16mm(2) power series
  • Full range of backshell options


DuraMate Features

  • 3 key-way bayonet design ensures proper mating of connectors
  • High density signal and mixed power insert configurations
  • Operating temperature range: -55 to 125 degrees C
  • High-strength, impact resistant & lightweight thermoplastic housings
  • Low-insertion force stamped terminals offer improved manufacturing efficiencies
  • Computer / Datacom / Telecommunications
  • Non-Auto Transportation
  • Other
  • Agricultural applications
  • Off-road
  • Harsh environment
  • Control and communications between tractors, implements and software

Amphenol Sine DuraMate ISOBUS 91 Series

AT60-204-08141-16

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Contact, Pin, Size 8, 6 AWG, 16mm² Wire Range, Nickel Plated
Pricing
AT62-203-08141-16

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Contact, Socket, Size 8, 6 AWG, 16mm² Wire Range, Nickel Plated
Pricing
 1 ··· 2  3  4