Hirose Power & Signal Hybrid FPC/FFC Connector
Designed for space-constrained applications, the hybrid flexible printed circuit (FPC)/flat flexible connector (FFC) by Hirose Electric offers space-savings up to 23 percent compared to competing products. The FPC/FFC connector offers a combination of power contacts capable of handling 12 A and 0.5 A signal contacts. The TF43SW Series hybrid FPC/FFC connector features a height of 1.2 mm and a mounting depth of 4.0 mm and is suitable for use with FPC/FFC standard thickness of 0.3 mm (+/-0.3 mm). The connector comes with 66 contacts (positions) with a 0.5-mm pitch and length of 47.88 mm.
- Power & signal hybrid FPC/FFC connector suitable for power line connection
- Power contact: 12A (6A/pos.)
- Signal contact: 0.5A
- Space-saving compared to products with same permissible current
- Prevents actuator separation and unintended actuator opening
- Enhanced contact reliability by 2-point contact design
- Solder wicking prevention by nickel barrier plating
- Suitable for FPC/FFC with standard thickness of 0.3 +/- 0.03mm
- Medical Electronics
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Gaming & Vending Systems
- Consumer Electronics
- Medical devices
- Consumer electronics
- Point of sale
- Gaming
- HSS and optical pickups
- Industrial machinery
![](/asset/images/brand/image/h/i/hirose_americas_2023.png)
![](https://services.dac-group.com/npi/images/1830.jpg)
Invalid quantity value
Availability | |||
---|---|---|---|
Immediate Shipment: 5,000 | |||
Minimum: 2,500 | Multiple: 2,500 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 196 Days | Factory Stock: Call for Stock | ||
HTS: 85366940 | |||