Omron G5PZ-X PCB Power Relay
This SPST-NO relay from Omron supports high DC voltage applications with its 20A at 200VDC maximum capability. The high DC capacity characteristic makes the G5PZ-X ideal for energy storage systems, as well as inrush protection for inverters. To reach higher voltage applications, Omron recommends wiring two G5PZ-X relays in series for a 400VDC switching capacity.
- 200VDC/20A (1 pcs use) and 400VDC/20A switching (2 pcs use in series)
- Two-contact series connection provides 400VDC capability with two G5PZ-X
- Small footprint (W15.2mm x L26.4mm x H29.5mm) saves space on PCB
- Both normal and reverse polarity direction switching is available
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Automotive (non-EV)
- Energy Storage System (ESS)
- V2H (Vehicle to Home)
- FA (Inverter/Servo)
- Power supply/ UPS
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
High Power PCB Relay, 12VDC, 20A, Through-Hole Mounting Type, SPST-NO |
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
High Power PCB Relay, 24VDC, 20A, Through-Hole Mounting Type, SPST-NO |