Omron G8PM 45 Amp DC Automotive PCB Relays
Omron's SPST-N.O. relays are a strong option for applications switching 12VDC loads. Their small size allows high-density mounting, and downsizing of equipment. The G8PM was designed with an advanced contact structure to perform more reliably than typical twin contacts, providing a low level switching (.1A) capability and optimized thermal performance. Omron automotive PCB relays were developed to allow transition from older plug-in relay technology.
- 45A @ 12VDC [N.O.], 100k ops resistive load rating
- High carry and switching current within small PCB package; long switching lifetime
- Utilization for motor and lamp load switching
- Supports up to 150A in-rush with an 80A break
- High 125 degrees C operating temperature
- Allows for high levels of design flexibility
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Non-Auto Transportation
- Automotive (non-EV)
- Transportation
- Automotive aftermarket
- Mobility
- Energy
- General DC power applications
![](/asset/images/brand/image/o/m/omron-logo_1.png)
![](https://services.dac-group.com/npi/images/1836.jpg)
Invalid quantity value
Availability | |||
---|---|---|---|
Immediate Shipment: 1,200 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 105 Days | Factory Stock: 0 | ||
HTS: 85364100 This Line May Be Subject To Section 301 Tariff at 14.02% | |||
Automotive PCB Relay, 12 VDC |
Pricing | |
---|---|
1: | $4.58000 E |
50: | $3.81670 E |
110: | $3.69350 E |
220: | $3.63490 E |
440: | $3.57810 E |
1,200: | $3.57810 E |