Souriau Trim Trio UTSX Series Connector

The Trim Trio series is the newest in Souriau-Sunbank by Eaton's flagship industrial harsh environment connector series. The UTSX series is an improved version of the legacy UTS family, offering a lightweight extremely robust plastic design, which is UL/IEC certified. The UTSX offers an improved design and aesthetic with IP68/69K dynamic waterproof performance ideal for both indoor and outdoor applications. The UTSX series features reinforced bayonet pins and a broader range of layouts, sizes and mechanical keying's when compared to its predecessor, the UTS series.

  • Contacts are interchangeable across several Souriau connector series, allowing for simplification of supply chain and ability to maintain the same cabling process across all ranges
  • Machines, stamped and formed, and coaxial contacts are used in different connector shapes with plastic or metal shells, bayonet or push-pull coupling mechanisms
  • Intermateable with UTS, UTGX and UTO series
  • 250 mating cycles
  • Manufactured from materials that have UV and corrosion resistant properties
  • Easy to grip connectors have a one-third bayonet coupling to confirm the connection with an audible and tactile click
  • Industrial (non-Robotics)
  • Lighting, Signs & Displays
  • Power Generation, Fuel & Energy
  • Non-Auto Transportation
  • Off-road vehicles
  • Railway
  • Energy
  • Lighting
  • eMobility
  • Instrumentation
  • Measurement
  • Robotics
  • Building automation and control
  • Infrastructure
  • Machinery

Souriau Trim Trio UTSX Series Digital Datasheet Video

UTSX714E19S

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Jam nut receptacle, without backshell, with 19 female solder contacts, IP68/69K in unmated conditions
Pricing
UTSX714E7S

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Jam nut receptacle, without backshell, with 7 female solder contacts, IP68/69K in unmated conditions
Pricing
 1 ··· 5  6  7