Hirose One Action™ FH63S Series Horizontal Type FPC/FFC/Shielded FFC Connectors
Hirose FH63S One Action™ Series features a 0.5mm pitch and 2.8mm height. Supporting a wide range of industry-standard communication protocols, Hirose's FH63S series, which can accept shielded FFC as well as standard FPC/FFC, features a patented single-action flip lock technology for reliable performance and fast flex insertion. The work time and the number of operation steps are reduced to 1/3rd for a significant reduction in person-hours.
- Patented One ActionTM Lock improves workability and is ideal for robotic assembly
- Independent springs with two-point contact design for high reliability
- 125 degrees C heat resistance
- Easy FPC insertion and high retention force
- Accepts shielded FFC for EMI prevention
- Reduces total installed cost
- Medical Electronics
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Consumer Electronics
- Consumer electronics
- Medical devices
- Laptops & PCs
- Industrial
- Robotics AVG/AMR
Hirose One Action™ FH63S Insertion/Extraction by Robot - Video
Hirose One Action™ FH63S Insertion/Extraction by Hand- Video
![](/asset/images/brand/image/h/i/hirose_americas_2023.png)
![](https://services.dac-group.com/npi/images/1868.png)
Invalid quantity value
Availability | |||
---|---|---|---|
Immediate Shipment: 7,000 | |||
Minimum: 3,500 | Multiple: 3,500 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 196 Days | Factory Stock: Call for Stock | ||
HTS: 85366940 | |||
Receptacle, 0.5mm Pitch, 2.8mm Height, One Action Lock, Bottom Contact, FPC/FFC/Shielded FFC Connector |