Amphenol LTW's Single Pair Ethernet FLOS+
Amphenol LTW Single Pair Ethernet (SPE) mechanical interfaces are designed and made according to IEEE 802.3bp standards. Amphenol LTW SPE's offer three mechanical interfaces, all rated IP67 and above, giving customers the freedom to choose the interconnects suitable to their needs and requirements for industrial and ruggedized applications.
- ALTW's proprietary SPE interface integrated in M12 (screw threaded & push-pull)/ FLOS+ (plush-pull)/ X-Lok (push-lock)
- Provides low power & simple networking on end-point sensors
- Cost-effective, smaller & lighter than standard 4 pair Ethernet cable
- Compatible 802.3 10/100/1000 Base-T1 Data rates as existing technologies (24~26 AWG standard length 15m)
- Receptacle IP67 *Unmated* waterproof, also available in double ended and field installable
- Vibration resistance 20g (10~2,000 Hz)
- Supports PoDL (Power Over Data Lines)
- Medical Electronics
- Industrial (non-Robotics)
- Automotive (non-EV)
- Industrial and ruggedized applications
- Test and measurement
- Medical
![](/asset/images/brand/image/a/m/amphenol-ltw-logo.jpg)
![](https://services.dac-group.com/npi/images/1877.jpg)