Molex Off-the-Shelf (OTS) Micro-One 2.0 Cable Assemblies
Molex OTS Micro-One 2.0 Cable Assemblies provide a 2.00mm-pitch solution with an integrated independent secondary lock (ISL) and are available in a variety of circuit sizes and lengths for a range of design options. The ISL feature ensures that the terminals are fully inserted. Molex OTS Micro-One 2.0 Cable Assemblies have UL certification. The low-profile design of these cable assemblies reduces weight and saves space, and the 2- to 8-circuit vertical and right-angle header assemblies offer design flexibility. Applications include consumer and industrial, including household appliances, drones, factory automation, robotics, and more.
- UL certification
- 2.00mm pitch low-profile design reduces weight and saves space
- Independent secondary lock (ISL) detects incomplete terminal insertion
- 2- to 8- vertical and right-angle header assembly offers design flexibility
- Voltage (max.): 250V
- Current (max.): 4.0A (2 circuit, 22 AWG)
- RoHS compliant
- Industrial (non-Robotics)
- Appliance & HVAC
- Gaming & Vending Systems
- Consumer Electronics
- Air conditioners
- Refrigerators
- Vacuum cleaners
- Washing machines
- Water heaters/ boilers
- Drones
- Factory automation
- Power tools
- Robotics
- Test equipment
- Vending machines
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
Micro-One Female-to-Micro-One Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 50.00mm Length, Tin (Sn) Plating, 2 Circuits, Black |
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
Micro-One Female-to-Micro-One Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 100.00mm Length, Tin (Sn) Plating, 2 Circuits, Black |
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
Micro-One Female-to-Micro-One Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 150.00mm Length, Tin (Sn) Plating, 2 Circuits, Black |
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
Micro-One Female-to-Micro-One Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, Tin (Sn) Plating, 2 Circuits, Black |
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
Micro-One Female-to-Micro-One Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 600.00mm Length, Tin (Sn) Plating, 2 Circuits, Black |
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
Micro-One Female-to-Micro-One Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 50.00mm Length, Tin (Sn) Plating, 3 Circuits, Black |
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
Micro-One Female-to-Micro-One Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 100.00mm Length, Tin (Sn) Plating, 3 Circuits, Black |
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
Micro-One Female-to-Micro-One Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 150.00mm Length, Tin (Sn) Plating, 3 Circuits, Black |
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
Micro-One Female-to-Micro-One Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, Tin (Sn) Plating, 3 Circuits, Black |
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
Micro-One Female-to-Micro-One Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 600.00mm Length, Tin (Sn) Plating, 3 Circuits, Black |