TE Potter & Brumfield Power Relay T92H 45A/50A
TE Connectivity's (TE) Potter & Brumfield T92H Series two-pole power relay is ideal for charging, HVAC, industrial controls, power supply, and lighting applications. The improved conductivity on the key components and heat dissipation capability, enable usage in higher power and temperature environments such as charging applications. The T92H relay features a high switch capacity, small size, and switching capability ratings of 30A, 40A, and 50A are available. They are extended to multiple mounting styles including PCB mounting and quick connect mounting for selection.
- High switching capacity with small size
- Switching capability rated 45A/50A
- Option to replace 30-50A contactors
- Switching capability at 50A (DC coil) / 45A (AC coil)
- Overload capacity at 75A (DC coil)/ 67A (AC coil)
- High dielectric strength
- Ambient temperature: -40° to 85°C
- Cd-free contact materials
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Power Generation, Fuel & Energy
- Appliance & HVAC
- EV charging
- Power supply
- Static var generator
- Active power filter
- HVAC
- Lighting
- Industrial controls
![](/asset/images/brand/image/t/e/te-connectivity-logo_1.png)
![](https://services.dac-group.com/npi/images/1958.jpg)
Invalid quantity value
Availability | |||
---|---|---|---|
Immediate Shipment: 118 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 210 Days | Factory Stock: 0 | ||
2 Pole Hi Power PCB Relay, 45/50A, T92HP7A2 |
Pricing | |
---|---|
1: | $31.13726 E |
![]() |
More Pricing |