TE Kilovac CAP120R High Voltage Latching Contactor
TE Connectivity's (TE) Kilovac CAP120R high voltage latching contactor is extremely small and lightweight relative to its voltage and current ratings --responding to key industry needs for higher voltage isolation, small size and weight, and reduced power consumption. Designed for harsh environments and load applications, the Kilovac CAP120R contactor offers exceptional performance for a device this small and light. The contactor allows versatile installation through bidirectional load switching, and the main contacts are not polarity sensitive. CAP120 contactors provide reliable and long-lasting performance in military ground, military and commercial aerospace, and marine applications.
- Hermetically-sealed, designed to withstand harsh environments
- Does not require continuous application of coil power
- Relatively low power consumption makes it ideal for aerospace applications
- Temperature range: -40° to 85°C
- Contact Arrangements, Main contacts: SPST-CO, Form P
- Weight, Nominal: 0.14Kg
- Power Generation, Fuel & Energy
- Military / Aerospace / Aviation
- Government / Academic / R&D
- Military aerospace
- Commercial aerospace
- Defense
- Naval/marine
- UAM/UAV power systems
- Power systems needing latching coils for reduced power consumption and lighter weight
- General use in DC power systems for ground, air and marine applications
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
Contactor, SPST-NO, 600VDC, 150A |