Molex Mini-Lock Vertical and Right-angle SMT Headers
The versatile and proven 2.50mm pitch Mini-Lock wire-to-board/wire-to-wire connector system by Molex extends design options to include vertical and right-angle SMT headers, with terminal position assurance (TPA) retainer and glow-wire through-hole vertical header options.
- Locating Peg (Boss) mitigates the misalignment by assisting in right mount orientation
- Potting treatment (Height 2.00mm to 6.00mm) protects the components on PCB from dust and water
- Use of popular Crimp Terminals enables easy access to crimp applicators that are readily available in the market
- SMT Solder Tabs enable robust retention on the PCB when mounted as a right-angle header
- SMT Header Terminals allow quick, automated mounting assembly on the PCB when used as a vertical header
- Glow Wire compliance meets global safety and environmental requirements
- Terminals Position Assurance feature seats the crimp terminal fully in the receptacle housing to reduce terminal backout
- Industrial (non-Robotics)
- Appliance & HVAC
- Automotive (non-EV)
- Gaming & Vending Systems
- Consumer Electronics
- Refrigerators
- Washers and dryers
- Air conditioners
- Automation equipment
- Vending machines
- Fitness equipment
- Gaming machines
- Security systems
- Interior/exterior automotive lighting
- Audio equipment
- Navigation systems
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
2.50mm Pitch, Mini-Lock PCB Header, Single Row, Vertical, Surface Mount, Tin Plating, 2 Circuits, Tape and Reel |
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
2.50mm Pitch, Mini-Lock PCB Header, Single Row, Vertical, Surface Mount, Tin Plating, 3 Circuits, Tape and Reel |
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
2.50mm Pitch, Mini-Lock PCB Header, Single Row, Vertical, Surface Mount, Tin Plating, 4 Circuits, Tape and Reel |
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
2.50mm Pitch, Mini-Lock PCB Header, Single Row, Vertical, Surface Mount, Tin Plating, 5 Circuits, Tape and Reel |
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
2.50mm Pitch, Mini-Lock PCB Header, Single Row, Vertical, Surface Mount, Tin Plating, 6 Circuits, Tape and Reel |
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
2.50mm Pitch, Mini-Lock PCB Header, Single Row, Right-Angle, Surface Mount, Tin Plating, 2 Circuits, Tape and Reel |
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
2.50mm Pitch, Mini-Lock PCB Header, Single Row, Right-Angle, Surface Mount, Tin Plating, 3 Circuits, Tape and Reel |
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
2.50mm Pitch, Mini-Lock PCB Header, Single Row, Right-Angle, Surface Mount, Tin Plating, 4 Circuits, Tape and Reel |
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
2.50mm Pitch, Mini-Lock PCB Header, Single Row, Right-Angle, Surface Mount, Tin Plating, 5 Circuits, Tape and Reel |
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
2.50mm Pitch, Mini-Lock PCB Header, Single Row, Right-Angle, Surface Mount, Tin Plating, 6 Circuits, Tape and Reel |