TE Positive Lock Multi-Position Connector with X-LIF Terminal
TE Connectivity's (TE) new Positive Lock multi-position connector with extra low insertion force (X-LIF) terminal was developed to meet industry demands for improved production efficiency and easier part mating. The multi-position connector helps improve assembly efficiency by mating multiple printed circuit board (PCB) position tabs, while the positive lock feature and error-proof housing simplify assembly by preventing half-mated and mis-mated connectors. The positive lock connector enables easy, ergonomic assembly with the combination of an innovative latch structure and F-spring terminals that require low mating force (<15N/ single position).
- Extra low insertion force (X-LIF) provides more ergonomic assembly
- Multi-position housing (3 or 4 position) increases assembly efficiency
- Asymmetrical housing eliminates risk of mis-mating
- Positive lock system ensures reliable connection with audible mating confirmation and high retention force
- Un-locking features allow easy separation tabs
- Robust mechanical design reduces likelihood of damage during assembly
- UL & VDE certified, RoHS & REACH compliant
- Industrial (non-Robotics)
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Consumer Electronics
- Air conditioners
- Microwave ovens
- PCB panels
![](/asset/images/brand/image/t/e/te-connectivity-logo_1.png)
![](https://services.dac-group.com/npi/images/1966.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: 1,400 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 182 Days | Factory Stock: 0 | ||
Crimp Terminal Housings, Receptacle, 3 Position, Straight, UL 94V-0, Natural, PBT GF15, Contact Mating Retention, Mating Alignment |
Availability | |||
---|---|---|---|
Immediate Shipment: 10,500 | |||
Minimum: 3,500 | Multiple: 3,500 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 150 Days | Factory Stock: 0 | ||
HTS: 85369040 This Line May Be Subject To Section 301 Tariff at 17% | |||
Quick Disconnects, Receptacle, 18 – 14 AWG Wire Size, .8 – 2 mm² Wire Size, Mating Tab Width .25 in [6.35 mm], Straight, Brass, Pre-Tin Plating |
Availability | |||
---|---|---|---|
Immediate Shipment: 1,000 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 182 Days | Factory Stock: 0 | ||
Crimp Terminal Housings, Receptacle, 4 Position, Straight, UL 94V-0, Natural, PBT GF15, Contact Mating Retention, Mating Alignment |