Heyco®-Tite Solar Masthead® II Liquid Tight Cordgrips
Heyco®-Tite Solar Masthead® II Liquid Tight Cordgrips feature a unique, skinned-over technology providing installers with the flexibility of using the same part number for multiple applications since no two jobs are ever the same. EPCs, Installers/Contractors and OEMs in the solar industry have come to rely on Heyco's solar mastheads to provide liquid tight protection in their installations.
- Break-Thru Skinned-Over glands in the Solar Masthead II Cordgrips offer flexibility to use from 1 to 31 of the available holes while still providing a liquid tight seal around the wire.
- IP 68 Rated.
- Approved for NEMA 4, 4X, 6 and 6P applications.
- Compatible with a wide range of cables including popular sizes like #6AWG, #8AWG, #10AWG and #12AWG.
- Integral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole location, every time.
- UV resistant nylon construction with TPE Sealing Gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents.
- No disassembly required for installation.
- Generous wrenching flats for ease of assembly.
- Solar Masthead II Cordgrips provided with assembled metal locknut.
- Power Generation, Fuel & Energy
Solar applications
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
Solar Masthead II Cordgrip 1-1/2, NPT Thread, Black, with Locknut, 7 Holes, 10.3mm Conductor |
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
Solar Masthead II Cordgrip 2, NPT Thread, Black, with Locknut, 8 Holes, 10.3mm Conductor |
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
Solar Masthead II Cordgrip 1-1/4, NPT Thread, Black, with Locknut, 5 Holes, 10.3mm Conductor |