TE Lumawise Motion Sensor
TE Connectivity's (TE) LUMAWISE motion street lighting motion sensor provides energy savings while still maintaining the safety and security of a well-lit area. The sensor offers a range of dimming, or even turning off a luminaire, to 100% brightness for two minutes when motion is detected. The LUMAWISE Motion fits into the Zhaga-D4i ecosystem and works as a standalone control device or in combination with a Zhaga-D4i photocell or communication node for greater levels of control. This sensor is a pluggable device with the standard Zhaga book 18 interface for easy upgrades. The one-handed, easy-under luminaire connection lets installers work below the luminaire, while masks are available to create self-defined detection zones. Ideal lighting applications for TE LUMAWISE Motion sensor include streets, parks, recreational, walkways, stations, and high bay.
- Interoperability guaranteed from the Zhaga-D4I logo and certification
- Detected motion will cause a dimmed luminaire to brighten allowing for energy savings while still having the safety and security of a will-lit area
- Compact design to keep the aesthetics of modern designed luminaires
- One handed easy under luminaire connection allows for an installer to work below the luminaire
- Lighting, Signs & Displays
- Street lighting
- Park, recreational and walkway lighting
- Station lighting
- High bay lighting
![](/asset/images/brand/image/t/e/te-connectivity-logo_1.png)
![](https://services.dac-group.com/npi/images/2001.jpg)
Availability | |||
---|---|---|---|
Immediate Shipment: 24 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 244 Days | Factory Stock: 0 | ||
HTS: 85365070 This Line May Be Subject To Section 301 Round 2 at 17% | |||
Street Lighting Power Management, Enables Zhaga Compatibility, Sealable, Signal, LUMAWISE Endurance S |
Availability | |||
---|---|---|---|
Immediate Shipment: 20 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 139 Days | Factory Stock: 200 | ||
HTS: 39269099 This Line May Be Subject To Section 301 Round 4A at 5.1% | |||
Zhaga Book 18 Street Lighting Connectors, Accessory, Clear, Zhaga, LUMAWISE Endurance S |