Molex Sunshade 5-in-1 Antennas

Molex Sunshade 5-in-1 Antennas (5G MIMO*2/Wi-Fi MIMO*2/GNSS) offer LTE/5G full-band cellular, Wi-Fi®, and GNSS functionalities, an IP67 rating, and easy mounting. These key features make the Sunshade 5-in-1 series ideal for advanced commercial vehicular and wireless applications. The low-profile antennas are constructed with high-quality plastic material and mate with SMA straight cable plugs (female). Molex Sunshade 5-in-1 Antennas feature 95mm x 95mm x 38mm dimensions and a -40°C to +85°C operating temperature range. Backside adhesive mounting allows for mounting on any type of surface, and an SMA connector facilitates adjustable cable length and connector adjustable to FAKRA and HFM connectors.

  • Backside adhesive mounting allows for mounting on any type of surface
  • 5-in-1 antenna with built-in cellular (LTE, 5G) MIMO*2, Wi-Fi (Tri-band)*2 and GNSS features makes it ideal for diverse and advanced applications
  • SMA connector facilitates adjustable cable length and connector adjustable to FAKRA and HFM connectors
  • Bolt-nut mounting allows antenna to sit on a vehicle top or roof cabinet
  • Lighting, Signs & Displays
  • Computer / Datacom / Telecommunications
  • Non-Auto Transportation
  • Automotive (non-EV)
  • Banking / Office / Retail Systems
  • Networking
  • Smart vehicles
  • Telematics box
  • Specialized vehicles
  • IoT and IT infrastructure
  • Advanced industry IoT
2192640001

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Sunshade 5-in-1 (5G/Wi-Fi/GPS) Antenna Lite, 95mm x 95mm, 1000mm Cables with SMA Plug Male Connectors, Adhesive Mounting
Pricing
2205731000

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Sunshade 5-in-1 (5G/Wi-Fi/GPS) Antenna Pro, 95mm x 95mm, 1000mm Cables with SMA Plug Male Connectors, Bolt-Nut Mounting
Pricing