Molex Multi-Hub 7-in-1 Antenna

Molex low-profile Multi-Hub 7-in-1 Antenna features 2x LTE/5G full-band, 2x LTE/5G high-band, 2x Wi-Fi, and 1x GNSS functionalities. This antenna has an SMA connector that facilitates adjustable cable length, and the connector is adjustable to FAKRA and HFM connectors. The backside adhesive mounting makes this antenna ideal for external applications, while the IP67 rating makes it suitable for advanced commercial vehicles and wireless applications. Molex Multi-Hub 7-in-1 Antenna offers a 50Ω impedance rating, 2W RF power, and an operating temperature range of -40°C to +85°C.

  • 7-in-1 Antenna with built-in cellular (LTE, 5G) MIMO*4, Wi-Fi (tri-band) *2 and GNSS features
  • SMA connector facilitates adjustable cable length and connector is adjustable to FAKRA and HFM connectors
  • Backside adhesive mounting makes it ideal for external applications
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Non-Auto Transportation
  • Automotive (non-EV)
  • Banking / Office / Retail Systems
  • Commercial vehicles
  • Networking
  • Smart vehicles
  • T-boxes
  • Specialized vehicles
  • IoT and IT infrastructure
  • Advanced industry IoT
217853-1000

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Multi-Hub 7-in-1 (5G/Wi-Fi/GPS) Antenna, 115mm x 161mm, 1000mm Cables with SMA Plug Male Connectors, Adhesive Mounting
Pricing