Molex Mirror Mezz Pro 112 Gbps Connectors

Molex Mirror Mezz Pro is the latest addition to the Mirror Mezz connector family and offers up to 270 differential pairs, delivers superior signal integrity performance and supports data speeds up to 112 Gbps for telecommunications, networking and other high-density applications.  Hermaphroditic design eliminates the need for separate mating parts and associated costs.  Maximum design flexibility allows the user to pair different connector height versions and achieve the desired stack height for their application.

  • Stitched BGA design offers greater cost savings than insert-molded BGA attachments. Stitched contact structure reduces lead times and the connector design simplifies product matrix
  • Robust shrouded housing design encapsulates the pin field, protecting the pins and offering blind-mate guidance to eliminate any possibility of mis-mating
  • Contact beam structure of a mated combination prevents vibrations and terminal lift to ensure a constant 2-points of contact for electrical reliability. Beam geometry offers reliable normal force for harsh environments and 1.50mm of nominal contact wipe to ensure sufficient engagement
  • Computer / Datacom / Telecommunications
  • Banking / Office / Retail Systems
  • Servers
  • Networking
  • Storage
  • Infrastructure

Molex Mirror Mezzanine Connectors | Product Spotlight Video

2189101115

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Mirror Mezz Pro Hermaphroditic Connector, 2.50mm Connector Height, BGA-Attach Mounting, 15 Pair, 11 Row, 688 Circuits, 0.76µm Gold (Au) Plating
Pricing