Omron G3VM-41UR4 MOS FET Relay
Omron's MOS FET relays offer greater capability than existing models in the UR series. The G3VM-41UR4 has low off-state capacitance and low-ON-resistance and has a greater operating temperature range of up to 110°C. These relays feature a small VSON package that measures only 2.45mm x 1.45mm x 1.3mm (L x H x W) and utilize an SMT lead design that improves solderability. They are RoHS compliant and offer a load voltage range from 20V to 100V. The G3VM-UR MOS FET relays are well suited for semiconductor test equipment, test and measurement equipment, data loggers, and communication equipment.
- Power supply switching: high current switching; low leakage current
- Test signal switching: low ON resistance; low leakage current; small size
- Test signal switching: low C; low leakage current; small size
- Small size VSON package
- High current 40V 0.25A rating, with Low CxR 10pF*Ω
- High ambient operating temperature range up to 110°C
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Other
- Semiconductor test equipment
- Communication equipment
- Data loggers
- Test and Measurement Equipment
![](/asset/images/brand/image/o/m/omron-logo_1.png)
![](https://services.dac-group.com/npi/images/2082.jpg)
Invalid quantity value
Availability | |||
---|---|---|---|
Immediate Shipment: 500 | |||
Minimum: 500 | Multiple: 500 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 104 Days | Factory Stock: Call for Stock | ||
HTS: 85414980 | |||