Amphenol Advanced Sensor Harsh Media Pressure Sensor Evaluation Kit
Amphenol Advanced Sensors Harsh Media Digital I2C Pressure Sensor Eval Kit is designed to allow quick evaluation of the performance of I2C pressure sensors for customer applications. This kit features a graphic user interface that collects sensor data either by selecting OLED display or USB streaming serial data. The NPI-19-I2C kit offers overvoltage and reverse protection up to +28V and -28V and overvoltage and undervoltage trip ratings at 2.85V and 5.8V. Amphenol Harsh Media Digital I2C Pressure Sensor Eval Kit is suitable for use in quick and easy NPI-19 I2C sensor demonstration and sensor design verification testing.
- I2C calibrated pressure and temperature data display on OLED screen
- Overvoltage and reverse protection up to +28V and -28V
- Overvoltage and undervoltage trip at 5.8V and 2.85V
- UART interfaced serial data logging
- Power Generation, Fuel & Energy
- Other
- Wide supply voltage test capability ranging from 2.9V to 5.5V (Typ. 3.3V) through external power supply
- Plug and play NPI-19-I2C sensor evaluation and proof of concept testing
- Quick and easy NPI-19-I2C sensor demonstration
- Sensor design verification testing
Availability | |||
---|---|---|---|
Immediate Shipment: 10 | |||
Minimum: 1 | Multiple: 1 | ||
Stock Location: In Stock | Unit Of Measure: Each | ||
Factory Lead: 154 Days | Factory Stock: Call for Stock | ||
HTS: 90262040 This Line May Be Subject To Section 301 Tariff at 17% | |||
Nova Sensor NPI-19-I2C Evaluation Kit |