Molex Mini-Fit Max Single Row Connector
Transcending mid-power connector products, Molex Mini-Fit Max wire-to-board connector provides 20.5A of current in a compact package and features a robust tangless terminal design with a TPA capable receptacle. Tangless terminals provide safety for the terminals during packaging and assembly insertion. TPA stop helps ensure that terminals are fully seated in the housing to reduce terminal backout. The key and polarization help prevent mismating (this is different from the standard mini-fit connector).
- Optional TPA with TPA stop helps ensure that terminals are fully seated in housing to reduce terminal backout
- Slim profile design saves PCB space
- End-to-end stackable; delivers more power per linear inch and square millimeter than other mid-range power connectors
- Tangless terminals provides safety for the terminals during packing and assembly insertion
- Keying and polarization helps prevent mis-mating; different from the standard Mini-Fit connector
- 94/V-O Glow-wire combination resin reduces the cost of materials and labor, and allows customers to meet the European standard for electrical requirements
- Four independent points of contact
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Power Generation, Fuel & Energy
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Banking / Office / Retail Systems
- Consumer Electronics
- Switches
- Servers
- Power supplies and distribution
- Network towers
- Machinery
- Commercial equipment
- Commercial lighting
- Industrial HVAC systems
- Home appliances
- Heaters and air conditioners
- Washers and dryers
- Power converters
- Unsealed electronic control modules
- Transportation trucks
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
Mini-Fit Max Receptacle Housing, Single Row, UL 94V-0, 2 Circuits, Glow-Wire Capable, Black |
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
Mini-Fit Max Receptacle Housing, Single Row, UL 94V-0, 4 Circuits, Glow-Wire Capable, Black |
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
Mini-Fit Max Receptacle Housing, Single Row, UL 94V-0, 6 Circuits, Glow-Wire Capable, Black |
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
Mini-Fit Max Vertical Header, Single Row, 2 Circuits, Tin (Sn) Plating, Black, Glow-Wire Capable |
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
Mini-Fit Max Vertical Header, Single Row, 4 Circuits, Tin (Sn) Plating, Black, Glow-Wire Capable |
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
Mini-Fit Max Vertical Header, Single Row, 6 Circuits, Tin (Sn) Plating, Black, Glow-Wire Capable |