TE AMPSEAL Portfolio Extension
TE Connectivity's (TE) AMPSEAL connector portfolio is designed for cable-to-board harsh environment applications. Environmentally sealed for rugged reliability, these connectors are engineered to withstand extreme temperature and moisture. TE is now expanding their portfolio with the addition of several connectors, contacts, and other accessories to meet customer needs for increased design flexibility and reliability in industrial and commercial transportation and industrial machinery applications.
- Provide design flexibility with connectors and contacts that support smaller wire sizes to 20-24 AWG
- Increase reliability with Connector Position Assurance (CPA) that helps ensure the connector stays mated
- Reduce wire strain with use of tool-less backshells
- Promote ease-of-use with tool-less backshells that are easier to use than previous versions that require tools to install
- Industrial (non-Robotics)
- Non-Auto Transportation
- Trucks
- Buses
- Agricultural vehicles
- Construction vehicles
- Special vehicles
- Two-wheelers
- Marine
- Power generation
- Forklifts
- Industrial machinery
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
Housing for Female Terminals, Wire-to-Board, 8 Position, .157 in [4 mm] Centerline, Sealable, Black, Wire & Cable, Power & Signal, AMPSEAL |
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
Housing for Female Terminals, Wire-to-Board, 14 Position, .16 in [4 mm] Centerline, Sealable, Black, Wire & Cable, Power & Signal, AMPSEAL |
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
Housing for Female Terminals, Wire-to-Board, 23 Position, .16 in [4 mm] Centerline, Sealable, Black, Wire & Cable, Power & Signal, AMPSEAL |
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
Housing for Female Terminals, Wire-to-Board, 35 Position, .16 in [4 mm] Centerline, Sealable, Black, Wire & Cable, Power & Signal, AMPSEAL |
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
Automotive Connector Locks & Position Assurance, CPA (Connector Position Assurance), Red, PBT, -40 – 125 °C [-40 – 257 °F], AMPSEAL |
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
Automotive Connector Caps & Covers, Backshell, Cable Exit Angle 180°, Black, PBT, 23 Position, -40 – 221 °F [-40 – 105 °C], AMPSEAL |
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
Automotive Connector Caps & Covers, Backshell, Cable Exit Angle 180°, Black, PBT, 35 Position, -40 – 221 °F [-40 – 105 °C], AMPSEAL |
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
Automotive Terminals, Socket, Pin Diameter 1.3 mm [.051 in], 20 – 22 AWG Wire Size, .35 – .5 mm² Wire Size, Family Seal, AMPSEAL |
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
Automotive Terminals, Socket, Pin Diameter 1.3 mm [.051 in], 22 – 24 AWG Wire Size, .22 – .35 mm² Wire Size, Family Seal, AMPSEAL |