TE Printable Continuous Tubing
Benefit from TE Connectivity's (TE) experience in identification. Polyolefin sleeves with heat-shrinkable, high-performance tubing can be used with any TE thermal transfer roll printer to create identification sleeves for wire and cable harnesses in harsh environments. Spooled continuous reels are useful when printing identical markers or when the user requires more flexibility on the length of the grades used.
- High performance thermal transfer printable tubing in a continuous format
- Material, sizes and color to suit both harsh environment and commercial print criteria
- Compatible with all TE roll printers
- Data input with Wintotal
- Open profile to allow easier application
- Large range of colors available with same minimum order quantity
- With black color, TE proposes thermal transfer white ribbon
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Non-Auto Transportation
- Military / Aerospace / Aviation
- Rail
- Military
- Space/ Aerospace
- Industrial
- Automation
- Electrical
- Panel builders
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
Heat Shrink Tubing, Black, 2:1 Shrink Ratio, 3.2mm ID, HX-CT |
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
Heat Shrink Tubing, Black, 2:1 Shrink Ratio, 4.8mm ID, HX-CT |
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
Heat Shrink Tubing, Black, 2:1 Shrink Ratio, 6.4 mm ID, HX-CT |
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
Heat Shrink Tubing, Orange, 2:1 Shrink Ratio, 3.2mm ID, HT-CT |
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
Heat Shrink Tubing, Orange, 2:1 Shrink Ratio, 4.8mm ID, HT-CT |
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
Heat Shrink Tubing, Red, 3:1 Shrink Ratio, 3.2mm ID, RPS-CT |
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
Heat Shrink Tubing, Green, 3:1 Shrink Ratio, 3.2mm ID, RPS-CT |
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
Heat Shrink Tubing, Red, 3:1 Shrink Ratio, 4.8mm ID, RPS-CT |
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
Heat Shrink Tubing, Green, 3:1 Shrink Ratio, 4.8mm ID, RPS-CT |
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
Heat Shrink Tubing, Blue, 3:1 Shrink Ratio, 4.8mm ID, RPS-CT |