Amphenol BrightConnX FLT Series SMD Terminal Block
Amphenol Communication Solutions' BrightConnX FLT Terminal Block is a surface mount device for discrete wire connection to a PCB for LED modules and other applications. Provides simple and secure poke-in wire connection for easy termination.
- Available in 1, 2, & 3 poles
- Surface mount termination for pick and place
- Suitable for a range of wire gauges from 18AWG-24AWG
- Can be used with solid or stranded wires (with tinned end)
- Wide operating temperature range: -40°C to 105°C
- Lighting, Signs & Displays
- LED lighting
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
1-Pole Surface Mount Wire Trap Connector for Lighting |
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
2-Pole Surface Mount Wire Trap Connector for Lighting |
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
3-Pole Surface Mount Wire Trap Connector for Lighting |