Molex Optical Splice Protection Sleeves

Molex's protection sleeves with inner-sleeve ethylene vinyl acetate provide protection after shrinkage with a moisture-resistant barrier. A stainless-steel rod acts as a tension member providing additional rigidity to prevent bending or breakage of fiber. The full-fusion splicing provides protection after shrinkage. An extensive lineup of advanced Molex solutions brings the benefits of optical technology to customers in telecommunications, datacom, and other demanding industries.

  • Stainless steel rod as a tension member provides additional rigidity to prevent bending or breakage of fiber
  • Full fusion splicing provides full fusion protection after shrinkage
  • Outer tube: polyolefin
  • Inner tube: EVA
  • Steel rod: SUS 304
  • Operating temperature: -55° to 105°C
  • Min. Shrink temperature: 90°C
  • Computer / Datacom / Telecommunications
  • Military / Aerospace / Aviation
  • Consumer Electronics
  • Field fiber splicing assembly
  • Splice protector
  • Optical fiber closure installation
  • Network infrastructure
  • Premises/ Enterprise
  • CATVs
  • FTTH
106920-0000

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Optical Splice Protection Sleeve, Single Fiber, Outer Tube Outer Diameter 2.3mm and Length 40mm (After Shrinkage)
Pricing
106920-0001

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Optical Splice Protection Sleeve, Single Fiber, Outer Tube Outer Diameter 2.4mm and Length 45mm (After Shrinkage)
Pricing
106920-0002

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Optical Splice Protection Sleeve, Single Fiber, Outer Tube Outer Diameter 2.6mm and Length 60mm (After Shrinkage)
Pricing