Hirose BM56 Series Multi-RF FPC-to-Board Connector
The BM56 series from Hirose Electric is designed for compact devices requiring multi-RF compatibility and showcases a double shield for superior EMC performance. The series features a compact design of 0.35mm pitch, 2.2mm width, and 0.6mm stacking height ideal for both digital and RF signals, including robust mating guides, a contact design ideal for both digital and RF signals, and superior RF signal transmission. These innovative connectors are perfect for smartphones, tablet PCs, VR/AR headsets, and wearables that necessitate multiple RF signals in a confined space.
- Multi-RF capable FPC-to-Board connector
- World's smallest width class: 0.35mm, Width: 2.2mm, Stacking height: 0.6mm
- Contact design ideal for both high speed digital transmission and RF signal
- Double shield enhanced EMI prevention
- Superior RF signal transmission: VSWR DC to 1GHz: 1.2 Max.; 1 to 6 GHz: 1.3 Max.; 6 to 20 GHz: 1.5 Max.
- Fully armored design prevents damage to housing
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Consumer Electronics
- Smartphones
- Wearables
- Laptops & tablets
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
Header, 10 Position, 0.35mm Pitch, 30V, 0.6mm Height, 20,000 PC/Reel |
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
Header, 10 Position, 0.35mm Pitch, 30V, 0.6mm Height, 1,000 PC/Reel |
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
Receptacle, 10 Position, 0.35mm Pitch, 30V, 0.6mm Height, 20,000 PC/Reel |
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
Receptacle, 10 Position, 0.35mm Pitch, 30V, 0.6mm Height, 1,000 PC/Reel |