HARTING Han-Modular® Push-In E Type

HARTING Han-Modular® Push-In portfolio features a newly developed range of modules equipped with the Push-In termination technique. The new tool-less termination technology can reduce assembly times by up to 30% and improves flexibility in the field. This solution differentiates itself with an efficient and easy Plug & Play assembly process, helping to eliminate mistakes, for example, ensuring a correct build up due to the coding of HARTING products. With the Push-In termination technology HARTING now offers an additional option for the perfect setup of industrial connectors.

  • Up to 30% less assembly time with direct insertion of the conductor into the contact chamber
  • Han E, DD, C and CC modules
  • Wire sizes ranging from 26AWG to 10 AWG
  • 10A, 16A & 40A options
  • V-0 Acc. UL94
  • Push-In terminal allows for fast & tool-less assembly
  • Matching existing interfaces provides the ability to mix and match crimp and field installation
  • Suitable for ferrules, stranded and solid wire
  • Industrial (non-Robotics)
  • Power Generation, Fuel & Energy
  • Non-Auto Transportation
  • Distribution boxes
  • Robotics
  • Intralogistics equipment
  • Controls equipment

Han-Modular® Push In | Video

09140065001

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Han E 6-Pin Module, Male, Push-In (14-20 AWG)
Pricing
09140065101

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Han E 6-Pin Module, Female, Push-In (14-20 AWG)
Pricing
09140085001

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Han EE 8-Pin Module, Male, Push-In for AWG 14-20 (0.5-2.5mm²)
Pricing
09140085101

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Han EE 8-Pin Module, Female, Push-In for AWG 14-20 (0.5-2.5mm²)
Pricing