Molex Micro-Fit+ Connectors
Molex Micro-Fit+ connectors reduce mating force by 40% for more reliable assembly. Micro-Fit+ Connectors offer up to 13.0A with a 3.00mm pitch to deliver high current capacity for different applications using the same amount of space that smaller connectors occupy. Fully isolated contacts on each side of the interface prevent potential arcing. The Micro-Fit+ has a smaller PCB footprint, which allows it to use less space than the Micro-Fit 3.0. Fully polarized housings assure proper mating orientation and feature a compatible unique keying design with existing headers and plugs.
- Reduced mating force by 40% allows for ease of work, reducing operator fatigue during assemly with its unique design compared to standard Micro-Fit 3.0
- Fully polarized housings help ensure proper mating orientation; not compatible with standard Micro-Fit 3.0 connectors
- Smaller PCB footprint provides design flexibility
- Reflow options available which reduce labor costs, saves time and resources. Offers a ~260°C reflow-capable temperature
- V-0/Glow Wire combination resin reduces the cost of materials and labor and allows customers to meet the European standard for electrical requirements
- Fully isolated contacts on each side of the interface help prevent potential arcing
- Unique keying design prevents mis-mating; different than standard Micro-Fit 3.0
- Enhanced Terminal Position Assurance (TPA) design provides stability and security for the terminals inside the receptacle; offers easy assembly for operators
- Surface-Mount Technology (SMT) and Through-Hole Technology (THT) headers offer flexibility in PCB design, with clip and nail SMT options available for improved strength and reliability
- Medical Electronics
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Gaming & Vending Systems
- Consumer Electronics
- Printers & copiers
- Refrigerators & freezers
- Vending machines
- Pin ball & slot machines
- Video poker & pachinko
- Routers & switches
- Servers & storage
- Diagnostic equipment
- Patient monitors
- Washing machines
- Solar power
- Telemetrics
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
Micro-Fit+ Vertical Header, Surface Mount, 3mm Pitch, Dual Row, 2 Circuits, Tin (Sn) Plating, Glow-Wire Capable, Solder Nail, Black |
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
Micro-Fit+ Right-Angle Header, Surface Mount, 3mm Pitch, Single Row, 2 Circuits, Matte Tin (Sn) Plating, Glow-Wire Capable, Solder Nail, Black |