HARTING har-port USB Type C

HARTING's har-port offers service interfaces for Ethernet and USB. The har-port USB Type C coupler simplifies access to common interfaces, such as USB and RJ45 ports, by allowing them to be accessed from outside various cabinets and control terminals. The har-port service port offers Cat. 6 interface up to 1/10 Gigabit speeds for Ethernet and service interface for USB 2.0 and 3.0 data connections. Assembly is simplified and requires only one central fastening nut in a circular 22 mm panel cutout, which is the standard size for all industrial control or emergency stop switches. Accessories that provide additional protection and prevent unauthorized use such as protection and sealing covers are available, along with label holders that can be mounted later. HARTING har-port suits various environments, including machinery, robotics, e-mobility, automation, data centers, and medical.

  • NUSB type C jack, USB 3x2 with 24 poles (20 Gbits)
  • Voltage up to 20V DC
  • Current: up to 5A
  • Panel cut out: 22.3mm
  • Power: up to 100W
  • Shock & vibration acc. to 61373 Cat 1B provides signal integrity guarantee
  • 10mm pitch for space savings
  • Available in silver and black colors for more flexibility in design
  • 5000 mating cycles with IP20 protection rating
  • Medical Electronics
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Non-Auto Transportation
  • Banking / Office / Retail Systems
  • Machinery
  • Robotics
  • E-mobility
  • Automation
  • Data center
  • Transportation
  • Medical
  • Industrial Ethernet cables
09451455900

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
USBC 3.2 Type Gen. 2x2 C-Cable, 2xIP20, 0.5m Cable Length
Pricing
09451455901

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
USBC 3.2 Type Gen. 2x2 C-Cable, 2xIP20, 1m Cable Length
Pricing
09451455902

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
USBC 3.2 Type Gen. 2x2 C-Cable, 2xIP20, 1.5m Cable Length
Pricing
09454522911

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
har-port USB Type C-C Coupler, Silver
Pricing
09454522912

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
har-port USB Type C-C Coupler, Black
Pricing
09455451905

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Bulkhead USB Type C HIFF
Pricing