American Bright AECQ-102 Addressable RGB LED

American Bright's LED is AEC-Q102 certified and suitable for interior, ambient, and automotive lighting. The PLCC-6 package is AEC-Q102 certified and ready for automotive system integration. These RGB+IC LED's come in a multitude of packages and are designed with an integrated circuit that features self-detection signal, support for continuous oscillation, and pulse width modulation (PWM). American Bright's innovative LED allows engineers to program it according to machine or driver actions to create a unique display of colors.

  • Emitter color: red, blue and green
  • Lens appearance: water clear
  • 3.5 x 2.8 x 1.3mm standard package
  • Applied voltage: 5V
  • Suitable for all SMT assembly methods
  • Compatible with infrared and vapor phase reflow solder process
  • Compatible with automatic placement equipment
  • Lighting, Signs & Displays
  • Appliance & HVAC
  • Automotive (non-EV)
  • Gaming & Vending Systems
  • Interior lighting
  • Ambient lighting
  • Automotive
  • Large LED display and backlighting
  • Gaming machines
  • Vending machines
BB-HBRG32N-TRB-0-AQ

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Addressable RGB (Red, Green, Blue) LED, PLCC-6 3528 Package, 3.5 x 2.8 x 1.3 mm
Pricing