Amphenol ComboStak Hybrid Board-to-Board Stacker
Amphenol's ComboStak 0.50mm BTB connectors are compact, hybrid (signal and power) board-to-board connectors. ComboStak 0.50mm combines existing, BergStak 0.5mm pitch HS signal pins with 2.00mm pitch power blades. ComboStak 0.50mm provides high signal and current density with a wide range of stack heights.
- High current carrying capacity with miniaturized shape
- Up to 25A per power blade
- 2 to 10 power blades on 2.0mm pitch
- 20 to 120 signal pins on 0.5mm pitch
- Signal speed is up to PCIe Gen 4 16Gb/s & USB Type C 20Gb/s Spec
- 5mm to 20mm stack heights
- Self-alignment for blind mating
- Meets USCAR-2 V2 shock and vibration
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Automotive camera
- 5G AAU
- Desktop
- Datacenter servers & storage
- Factory automation camera
- Embedded computer
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
ComboStak® 0.5mm Vertical Header, 1P+60S+1P, 11.77mm Height |
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
ComboStak® 0.5mm Vertical Header, 1P+60S+1P, 7.27mm Height |
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
ComboStak® 0.5mm Vertical Receptacle, 1P+60S+1P, 6.05mm Height |