TE AXICOM IM Signal Relay
TE Connectivity (TE's) AXICOM IM signal relays are adaptable, compact electromechanical relays that offer support for multiple contact configurations. These relays utilize low coil power consumption, making them ideal for high-density relay applications that reduce overall power consumption. Additionally, they are exceedingly shock-resistant, withstanding up to 300 g-force and aligning perfectly with industrial and automotive applications.
- Slim line 10x6mm, low profile 5.65mm and min. board-space 60mm2
- Switching current 2/5A, switching power 60W/62.5VA and switching voltage 220VDC/250VAC
- Low coil power consumption, 140mW standard, 100mW for high sensitive version, 50mW for ultra high sensitive version and 100mW for bistable version
- High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil contacts
- High mechanical shock resistance up to 50g functional
- Medical Electronics
- Industrial (non-Robotics)
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Telecommunication
- Access and transmission equipment
- Optical network terminals
- Modems
- Office and business equipment
- Consumer electronics
- Measurement and test equipment
- Industrial control
- Medical equipment
- HVAC
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
Signal Relays, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 140 mW Coil Power (DC), Printed Circuit Board, PCB-SMT, 6 VDC Coil Voltage, 4.5V Short Gw, Axicom IM |
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
Signal Relays, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 140 mW Coil Power (DC), Printed Circuit Board, PCB-SMT, 6 VDC Coil Voltage, 5V Short Gw, Axicom IM |
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
Signal Relays, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 140 mW Coil Power (DC), Printed Circuit Board, PCB-SMT, 6 VDC Coil Voltage, 12V Short Gw, Axicom IM |